Image for 12-122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-122

DigiKey Part Number
12-122-ND
Manufacturer
Manufacturer Product Number
12-122
Description
SOCKET 12 POINT 11/16" 1.46"
Customer Reference
Detailed Description
Socket 12 Point Socket 11/16" 1.46" (37.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
11/16"
Drive Size
1/2"
Length
1.46" (37.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.