Similar

12-044 | |
|---|---|
DigiKey Part Number | 12-044-ND |
Manufacturer | |
Manufacturer Product Number | 12-044 |
Description | SOCKET 6 POINT 1-3/8" 2.13" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-3/8" 2.13" (54.1mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-3/8" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 2.13" (54.1mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84516N | Apex Tool Group | 0 | 84516N-ND | 17,87250 € | Similar |

