Direct

12-034 | |
|---|---|
DigiKey Part Number | 12-034-ND |
Manufacturer | |
Manufacturer Product Number | 12-034 |
Description | SOCKET 6 POINT 1-1/16" 1.61" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-1/16" 1.61" (41.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 1-1/16" |
Packaging Bulk | Drive Size 1/2" |
Part Status Obsolete | Length 1.61" (41.0mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84511N | Apex Tool Group | 0 | 84511N-ND | 11,66833 € | Direct |

