
11-996 | |
|---|---|
DigiKey Part Number | 11-996-ND |
Manufacturer | |
Manufacturer Product Number | 11-996 |
Description | HANDLE 3/8" DR 10" |
Customer Reference | |
Detailed Description | Handle 10.00" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 10.00" (254.0mm) | |
Features | - | |
Weight | - |

