Similar

11-884 | |
|---|---|
DigiKey Part Number | 11-884-ND |
Manufacturer | |
Manufacturer Product Number | 11-884 |
Description | SKT TORX BLACK FINISH T45 1.9" |
Customer Reference | |
Detailed Description | Socket Torx® Black Finish T45 1.90" (48.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | T45 | |
Drive Size | 3/8" | |
Length | 1.90" (48.3mm) | |
Features | Black Finish | |
Weight | - |

