
11-880 | |
|---|---|
DigiKey Part Number | 11-880-ND |
Manufacturer | |
Manufacturer Product Number | 11-880 |
Description | SKT TORX BLACK FINISH T30 1.65" |
Customer Reference | |
Detailed Description | Socket Torx® Black Finish T30 1.65" (42.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | T30 | |
Drive Size | 3/8" | |
Length | 1.65" (42.0mm) | |
Features | Black Finish | |
Weight | - |


