
11-872 | |
|---|---|
DigiKey Part Number | 11-872-ND |
Manufacturer | |
Manufacturer Product Number | 11-872 |
Description | SKT TORX BLACK FINISH T15 1.65" |
Customer Reference | |
Detailed Description | Socket Torx® Black Finish T15 1.65" (42.0mm) |
Category | Tip Type Torx® |
Manufacturer Apex Tool Group | Size T15 |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.65" (42.0mm) |
Tool Type Socket | Features Black Finish |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76316 | Wiha | 0 | 76316-ND | 4,93667 € | Similar |


