Similar

11-825 | |
|---|---|
DigiKey Part Number | 11-825-ND |
Manufacturer | |
Manufacturer Product Number | 11-825 |
Description | SOCKET PHILLIPS BLACK 3" 2.05" |
Customer Reference | |
Detailed Description | Socket Phillips Black Finish 3" 2.05" (52.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Phillips | |
Size | 3" | |
Drive Size | 3/8" | |
Length | 2.05" (52.0mm) | |
Features | Black Finish | |
Weight | - |

