
11-751 | |
---|---|
DigiKey Part Number | 11-751-ND |
Manufacturer | |
Manufacturer Product Number | 11-751 |
Description | SOCKET HEX 3/16" 6.96" |
Customer Reference | |
Detailed Description | Socket Hex 3/16" 6.96" (176.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 3/16" | |
Drive Size | 3/8" | |
Length | 6.96" (176.8mm) | |
Features | - | |
Weight | - |