
11-712 | |
|---|---|
DigiKey Part Number | 11-712-ND |
Manufacturer | |
Manufacturer Product Number | 11-712 |
Description | SOCKET HEX BLACK FIN 7/32" 2.78" |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 7/32" 2.78" (70.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 7/32" | |
Drive Size | 3/8" | |
Length | 2.78" (70.6mm) | |
Features | Black Finish | |
Weight | - |


