
11-501 | |
---|---|
DigiKey Part Number | 11-501-ND |
Manufacturer | |
Manufacturer Product Number | 11-501 |
Description | SOCKET SPRK PLUG 6PNT 5/8" 2.35" |
Customer Reference | |
Detailed Description | Socket, Spark Plug 6 Point Socket 5/8" 2.35" (59.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket, Spark Plug | |
Tip Type | 6 Point Socket | |
Size | 5/8" | |
Drive Size | 3/8" | |
Length | 2.35" (59.6mm) | |
Features | - | |
Weight | - |