Direct

11-328 | |
|---|---|
DigiKey Part Number | 11-328-ND |
Manufacturer | |
Manufacturer Product Number | 11-328 |
Description | SOCKET 12 POINT DEEP 7/8" 2.51" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 7/8" 2.51" (63.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 7/8" | |
Drive Size | 3/8" | |
Length | 2.51" (63.8mm) | |
Features | Deep Socket | |
Weight | - |

