Direct

11-310 | |
|---|---|
DigiKey Part Number | 11-310-ND |
Manufacturer | |
Manufacturer Product Number | 11-310 |
Description | SOCKET 12 POINT DEEP 5/16" 2.5" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Deep Socket 5/16" 2.50" (63.5mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 5/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.50" (63.5mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80594 | Apex Tool Group | 0 | 80594-ND | 9,34000 € | Direct |

