Direct

11-230 | |
|---|---|
DigiKey Part Number | 11-230-ND |
Manufacturer | |
Manufacturer Product Number | 11-230 |
Description | SOCKET 6 PNT DEEP 15/16" 2.52" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 15/16" 2.52" (64.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 15/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 2.52" (64.0mm) |
Tool Type Socket | Features Deep Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84430N | Apex Tool Group | 0 | 84430N-ND | 10,98000 € | Direct |

