Similar

11-132 | |
|---|---|
DigiKey Part Number | 11-132-ND |
Manufacturer | |
Manufacturer Product Number | 11-132 |
Description | SOCKET 12 POINT 1" 1.38" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 1" 1.38" (35.1mm) |
Category | Tip Type 12 Point Socket |
Manufacturer Apex Tool Group | Size 1" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.38" (35.1mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80595 | Apex Tool Group | 0 | 80595-ND | 9,86700 € | Similar |

