11-130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 6,32500 €
Image for 11-130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-130

DigiKey Part Number
11-130-ND
Manufacturer
Manufacturer Product Number
11-130
Description
SOCKET 12 POINT 15/16" 1.24"
Customer Reference
Detailed Description
Socket 12 Point Socket 15/16" 1.24" (31.5mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
15/16"
Drive Size
3/8"
Length
1.24" (31.5mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes