
11-111 | |
|---|---|
DigiKey Part Number | 11-111-ND |
Manufacturer | |
Manufacturer Product Number | 11-111 |
Description | SOCKET 12 POINT 11/32" 0.96" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 11/32" 0.96" (24.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 11/32" | |
Drive Size | 3/8" | |
Length | 0.96" (24.4mm) | |
Features | - | |
Weight | - |

