
11-110 | |
|---|---|
DigiKey Part Number | 11-110-ND |
Manufacturer | |
Manufacturer Product Number | 11-110 |
Description | SOCKET 12 POINT 5/16" 0.94" |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 5/16" 0.94" (24.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 5/16" | |
Drive Size | 3/8" | |
Length | 0.94" (24.0mm) | |
Features | - | |
Weight | - |

