Similar

11-030 | |
|---|---|
DigiKey Part Number | 11-030-ND |
Manufacturer | |
Manufacturer Product Number | 11-030 |
Description | SOCKET 6 POINT 15/16" 1.24" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 15/16" 1.24" (31.5mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Apex Tool Group | Size 15/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Obsolete | Length 1.24" (31.5mm) |
Tool Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84387N | Apex Tool Group | 0 | 84387N-ND | 8,44750 € | Similar |

