
10V | |
|---|---|
DigiKey Part Number | 10V-ND |
Manufacturer | |
Manufacturer Product Number | 10V |
Description | NUT DRIVER HEX SCKT 5/16" 6.13" |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 6.13" (155.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.13" (155.7mm) | |
Features | Hollow Shaft | |
Weight | 0.23 lb (104.33 g) |


