5/16" Hex Socket Nut Driver 6.13" (155.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10MN

DigiKey Part Number
10MN-ND
Manufacturer
Manufacturer Product Number
10MN
Description
NUT DRIVER HEX SCKT 5/16" 6.13"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/16" Hex Socket Nut Driver 6.13" (155.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
5/16"
Length - Blade
3.00" (76.2mm)
Length - Overall
6.13" (155.7mm)
Features
Magnetic
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,97000 €19,97 €
Unit Price without VAT:19,97000 €
Unit Price with VAT:23,76430 €