
10MM | |
|---|---|
DigiKey Part Number | 10MM-ND |
Manufacturer | |
Manufacturer Product Number | 10MM |
Description | NUT DRIVER HEX SOCKET 10MM 7.01" |
Customer Reference | |
Detailed Description | 10mm Hex Socket Nut Driver 7.01" (178.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 10mm | |
Length - Blade | 2.87" (73.0mm) | |
Length - Overall | 7.01" (178.0mm) | |
Features | Hollow Shaft | |
Weight | 0.25 lb (113.4 g) |

