
10-872 | |
---|---|
DigiKey Part Number | 10-872-ND |
Manufacturer | |
Manufacturer Product Number | 10-872 |
Description | SOCKET TORX T15 |
Customer Reference | |
Detailed Description | Socket Torx® T15 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Torx® | |
Size | T15 | |
Drive Size | 1/4" | |
Length | - | |
Features | - | |
Weight | - |