
10-821 | |
|---|---|
DigiKey Part Number | 10-821-ND |
Manufacturer | |
Manufacturer Product Number | 10-821 |
Description | SOCKET PHILLIPS BLK FIN 1" 1.9" |
Customer Reference | |
Detailed Description | Socket Phillips Black Finish 1" 1.90" (48.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Phillips | |
Size | 1" | |
Drive Size | 1/4" | |
Length | 1.90" (48.3mm) | |
Features | Black Finish | |
Weight | - |

