
10-801 | |
|---|---|
DigiKey Part Number | 10-801-ND |
Manufacturer | |
Manufacturer Product Number | 10-801 |
Description | SOCKET SLOTTED BLACK 3/16" 2.44" |
Customer Reference | |
Detailed Description | Socket Slotted Black Finish 3/16" 2.44" (62.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Slotted | |
Size | 3/16" | |
Drive Size | 1/4" | |
Length | 2.44" (62.0mm) | |
Features | Black Finish | |
Weight | - |

