
10-704 | |
|---|---|
DigiKey Part Number | 10-704-ND |
Manufacturer | |
Manufacturer Product Number | 10-704 |
Description | SOCKET HEX BLACK FIN 1/16" 1.88" |
Customer Reference | |
Detailed Description | Socket Hex Black Finish 1/16" 1.88" (47.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 1/16" | |
Drive Size | 1/4" | |
Length | 1.88" (47.8mm) | |
Features | Black Finish | |
Weight | - |

