Image for 10-204 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-204

DigiKey Part Number
10-204-ND
Manufacturer
Manufacturer Product Number
10-204
Description
SKT 6 POINT DEEP SKT 1/8" 2"
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 1/8" 2.00" (50.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
1/8"
Drive Size
1/4"
Length
2.00" (50.8mm)
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.