10-108 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 4,98400 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-108

DigiKey Part Number
10-108-ND
Manufacturer
Manufacturer Product Number
10-108
Description
SOCKET 12 POINT 1/4" 0.88"
Customer Reference
Detailed Description
Socket 12 Point Socket 1/4" 0.88" (22.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
1/4"
Drive Size
1/4"
Length
0.88" (22.4mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes