
10-012 | |
---|---|
DigiKey Part Number | 10-012-ND |
Manufacturer | |
Manufacturer Product Number | 10-012 |
Description | SOCKET 6 POINT 3/8" 0.88" |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 3/8" 0.88" (22.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 3/8" | |
Drive Size | 1/4" | |
Length | 0.88" (22.4mm) | |
Features | - | |
Weight | - |