
02244N | |
---|---|
DigiKey Part Number | 02244N-ND |
Manufacturer | |
Manufacturer Product Number | 02244N |
Description | GAUGE,DEPTH 8",#211,203MM |
Customer Reference | |
Detailed Description | Gauge |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Gauge | |
For Use With/Related Products | - |