Similar

0053313899 | |
|---|---|
DigiKey Part Number | 0053313899-ND |
Manufacturer | |
Manufacturer Product Number | 0053313899 |
Description | DESOLDERING TOOL 120W 24V |
Customer Reference | |
Detailed Description | Tool, Desoldering 120W 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Tool, Desoldering | |
Tip Temperature | 200°F ~ 850°F (93°C ~ 454°C) | |
Tip Type | DX Series | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 120W | |
Features | - | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WDD81X, WR2000VX, WR2000X, WR2000 |






