Image for 0052920899 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0052920899

DigiKey Part Number
0052920899-ND
Manufacturer
Manufacturer Product Number
0052920899
Description
SOLDERING IRON 80W 24V
Customer Reference
Detailed Description
Iron 80W 24V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Obsolete
Type
Iron
Tip Temperature
212°F ~ 842°F (100°C ~ 450°C)
Tip Type
LTB (Chisel)
Workstand
Not Included
Tip Diameter
-
Power (Watts)
80W
Features
LED Indicator
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
WXP80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.