
VRE210MA | |
|---|---|
DigiKey Part Number | VRE210MA-ND |
Manufacturer | |
Manufacturer Product Number | VRE210MA |
Description | IC VREF SERIES 0.01% 20CLCC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.01% 10 mA 20-CLCC |
Datasheet | Datasheet |
EDA/CAD Models | VRE210MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Microtechnology | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.01% | |
Temperature Coefficient | 1ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 13.5V ~ 22V | |
Current - Supply | 7mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC | |
Supplier Device Package | 20-CLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,96000 € | 197,96 € |
| Unit Price without VAT: | 197,96000 € |
|---|---|
| Unit Price with VAT: | 235,57240 € |

