Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZP33S010100

DigiKey Part Number
679-4115-ND
Manufacturer
Manufacturer Product Number
ZP33S010100
Description
SWITCH PUSH SPST-NO 0.5A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Voltage Reduction Lighting
Type
Standard
Panel Cutout Dimensions
Circular - 4.90mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
20,000 Cycles
Current Rating (Amps)
500mA (AC/DC)
Base Product Number
Voltage Rating - AC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,62000 €7,62 €
106,58200 €65,82 €
256,20600 €155,15 €
505,93580 €296,79 €
1005,67710 €567,71 €
3005,28900 €1.586,70 €
5005,11730 €2.558,65 €
1.0004,89288 €4.892,88 €
Manufacturers Standard Package
Unit Price without VAT:7,62000 €
Unit Price with VAT:9,06780 €