
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.90mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 500mA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 48 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZL39S0101 | APEM Inc. | 0 | ZL39S0101-ND | 5,63760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,46650 € | 546,65 € |
| Unit Price without VAT: | 5,46650 € |
|---|---|
| Unit Price with VAT: | 6,50514 € |

