
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 5.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 4.90mm Dia |
Circuit | Bushing Thread 10-48 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 500mA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 48 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,26510 € | 626,51 € |
| Unit Price without VAT: | 6,26510 € |
|---|---|
| Unit Price with VAT: | 7,45547 € |

