



XDGTY2MNNCYYPAN | |
|---|---|
DigiKey Part Number | 679-4204-ND |
Manufacturer | |
Manufacturer Product Number | XDGTY2MNNCYYPAN |
Description | SWITCH JOYSTICK HALL EFFECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Digital (Hall Effect Over CANbus Interface) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Directional | |
Functions, Extra | 2 Pushbuttons, 2-Way Thumbwheel, Deadman, Index Trigger | |
Output | Digital (Hall Effect Over CANbus Interface) | |
Voltage - Supply | 6 ~ 35VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Square - 66.29mm² | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 125gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.939,88000 € | 2.939,88 € |
| Unit Price without VAT: | 2.939,88000 € |
|---|---|
| Unit Price with VAT: | 3.498,45720 € |

