
VL3CK0P500 | |
---|---|
DigiKey Part Number | VL3CK0P500-ND |
Manufacturer | |
Manufacturer Product Number | VL3CK0P500 |
Description | LED PNL IND YELLOW 9.50MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 2V 40mA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 9.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |