VL3000P300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 517
Unit Price: 10,09000 €
Datasheet
Image for VL3000P300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL3000P300

DigiKey Part Number
VL3000P300-ND
Manufacturer
Manufacturer Product Number
VL3000P300
Description
INDICATOR PANEL MOUNT 8MM GRN
Customer Reference
Detailed Description
LED Panel Indicator Green 2V 40mA
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
40mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes