Similar

VL1CKGP500 | |
|---|---|
DigiKey Part Number | VL1CKGP500-ND |
Manufacturer | |
Manufacturer Product Number | VL1CKGP500 |
Description | LED PNL IND YELLOW 5.50MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 2V 40mA |
Category | Voltage 2V |
Manufacturer APEM Inc. | Current 40mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Obsolete | Lens Size 5.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6F7CXXY02E | APEM Inc. | 289 | 679-2770-ND | 10,58000 € | Similar |


