VL100GP300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 108
Unit Price: 9,76000 €
Datasheet
Image for VL100GP300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL100GP300

DigiKey Part Number
VL100GP300-ND
Manufacturer
Manufacturer Product Number
VL100GP300
Description
INDICATOR PANEL MOUNT 6MM GRN
Customer Reference
Detailed Description
LED Panel Indicator Green 2V 40mA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
APEM Inc.
Voltage
2V
Series
Current
40mA
Packaging
Bag
Panel Cutout Shape
Round
Part Status
Obsolete
Panel Cutout Dimensions
0.24" (6.10mm)
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6F7CXXG02EAPEM Inc.108679-2771-ND9,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes