
Category | Shape Round |
Manufacturer APEM Inc. | Color Ivory |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 9400/9600 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 5.00mm Dia x 4.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,53920 € | 13,48 € |
| Unit Price without VAT: | 0,53920 € |
|---|---|
| Unit Price with VAT: | 0,64165 € |





