
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 600H, 660, 1000, 1500 and 3600 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x0.75 | |
Size / Dimension | 0.900" (22.85mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Neoprene Rubber | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,73250 € | 174,65 € |
| Unit Price without VAT: | 8,73250 € |
|---|---|
| Unit Price with VAT: | 10,39168 € |

