
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.267" (6.80mm) Height | |
Actuator Diameter | - | |
Color | Green | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,36500 € | 227,30 € |
| Unit Price without VAT: | 11,36500 € |
|---|---|
| Unit Price with VAT: | 13,52435 € |

