
Category | Shape Round |
Manufacturer APEM Inc. | Color White |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 9400/9600 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 15.00mm Dia x 10.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,81120 € | 20,28 € |
| Unit Price without VAT: | 0,81120 € |
|---|---|
| Unit Price with VAT: | 0,96533 € |





