
U485 | |
|---|---|
DigiKey Part Number | U485-ND |
Manufacturer | |
Manufacturer Product Number | U485 |
Description | CAP PUSHBUTTON ROUND YELLOW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow Slip On |
Category | Shape Round |
Manufacturer APEM Inc. | Color Yellow |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 9400/9600 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 10.00mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,54960 € | 13,74 € |
| Unit Price without VAT: | 0,54960 € |
|---|---|
| Unit Price with VAT: | 0,65402 € |





