
U481 | |
|---|---|
DigiKey Part Number | U481-ND |
Manufacturer | |
Manufacturer Product Number | U481 |
Description | CAP PUSHBUTTON ROUND BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Slip On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 9400/9600 Series | |
Mounting Type | Slip On | |
Size | 10.00mm Dia x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,55680 € | 13,92 € |
| Unit Price without VAT: | 0,55680 € |
|---|---|
| Unit Price with VAT: | 0,66259 € |





