
U4316 | |
---|---|
DigiKey Part Number | U4316-ND |
Manufacturer | |
Manufacturer Product Number | U4316 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Red Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 9000 Subminiature Series | |
Mounting Type | Slip On | |
Size | 6.50mm Dia x 4.00mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 0,51120 € | 12,78 € |
Unit Price without VAT: | 0,51120 € |
---|---|
Unit Price with VAT: | 0,60833 € |