
U3606 | |
|---|---|
DigiKey Part Number | U3606-ND |
Manufacturer | |
Manufacturer Product Number | U3606 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Slip On |
Category | Shape Round |
Manufacturer APEM Inc. | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products TP Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 5.00mm Dia x 3.90mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,71600 € | 17,90 € |
| Unit Price without VAT: | 0,71600 € |
|---|---|
| Unit Price with VAT: | 0,85204 € |

