
U3603 | |
|---|---|
DigiKey Part Number | U3603-ND |
Manufacturer | |
Manufacturer Product Number | U3603 |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Slip On |
Category | Shape Round |
Manufacturer APEM Inc. | Color Green |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products TP Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 5.00mm Dia x 3.90mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,72160 € | 18,04 € |
| Unit Price without VAT: | 0,72160 € |
|---|---|
| Unit Price with VAT: | 0,85870 € |

